MS27505E23F32P L/C

Heilind Number:EDA357-007-505-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with seven positions, ensuring reliable and efficient contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimum performance in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Upgrade your electronic assemblies with this essential component for seamless signal transmission and power delivery.