MS27505E23F32PA L/C

Heilind Number:EDA357-007-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for added durability. The copper alloy contact material ensures reliable power transmission, while the straight mount orientation offers easy installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for seamless board-to-board connections. Boasting 7 positions in a single row configuration, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component, a must-have for any project requiring efficient PCB connections.