MS27505E23F32PB L/C

Heilind Number:EDA357-007-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-108

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a single row layout with seven positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications in the electronics industry, this connector is a essential component for efficient board-to-board connections.