MS27505E23F32PD L/C

Heilind Number:EDA357-007-505-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-158

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 7 positions, it offers efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures both robustness and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for prototyping or production, this connector is a must-have for seamless board-to-board connections.