MS27505E23F32SA L/C

Heilind Number:EDA357-007-505-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-505-178

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 7 positions, it offers ample connectivity in a compact space. The contact material, Copper Alloy, guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB connectivity with this essential component.