MS27505E23F32SB L/C

Heilind Number:EDA357-007-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a black finish and a single row layout, it offers a sleek and space-efficient solution for your connection needs. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting seven positions and a 5A amperage, it accommodates various power requirements with ease. Its straight mount orientation allows for straightforward installation, and it is designed to withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your projects.