MS27505E23F32SC L/C

Heilind Number:EDA357-007-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-102

Detailed Description

Enhance connectivity in your PCB setup with this black Card Edge Connector. Designed for high-performance applications, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. This connector accommodates up to 7 positions, making it suitable for various electronic configurations. Operating within a wide temperature range of -40 to 105 °C, it ensures stable performance in diverse environments. Whether for industrial machinery or consumer electronics, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup today and experience enhanced functionality and reliability.