MS27505E23F35P L/C

Heilind Number:EDA357-007-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for high performance, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row design and a pitch of .156 inches, it offers seamless integration for your electronic projects. Featuring seven positions, it allows for versatile connectivity options. The straight mount orientation and compact size make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Elevate your PCB assembly with this essential connector.