MS27505E23F35PA L/C

Heilind Number:EDA357-007-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for precision and durability, this connector offers a seamless 7-position interface with a single row layout, perfect for streamlined PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees a secure and reliable link. The .156-inch pitch and .2-inch row spacing ensure effortless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.