| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E23F35PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-007-521-108 |
MS27505E23F35PB L/C
| Heilind Number: | EDA357-007-521-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E23F35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Discover the sleek functionality of our Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, this connector ensures reliable performance in any setting. Featuring a single row design with a pitch of .156 inches and 7 positions, it seamlessly connects your PCBs with precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.

