MS27505E23F35PD L/C

Heilind Number:EDA357-007-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating caters to various power needs. With a single row layout, it offers easy installation, with a .156-inch pitch and .2-inch row spacing providing efficient signal transmission. Featuring seven positions, it accommodates multiple connections with precision. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, promising consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.