MS27505E23F35S L/C

Heilind Number:EDA357-007-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its 1-row configuration and 7 positions offer efficient performance in any setup. Crafted from robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial use or DIY projects, this connector is a versatile and essential component. Elevate your connectivity game with this high-quality Card Edge Connector.