MS27505E23F35SA L/C

Heilind Number:EDA357-007-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-521-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row layout and copper alloy contact material, it offers reliable performance for a wide range of applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy and efficient board-to-board connections. The straight mount orientation adds to its versatility, while its ability to withstand temperatures ranging from -40 to 105°C makes it suitable for use in diverse environments. Trust in this high-quality connector to meet your connectivity needs with precision and efficiency.