MS27505E23F35SB L/C

Heilind Number:EDA357-007-525-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of seven contact positions crafted from high-quality Copper Alloy, it guarantees reliable power transmission up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Explore seamless integration with our Card Edge Connector, a must-have for your PCB assembly needs.