MS27505E23F35SC L/C

Heilind Number:EDA357-007-525-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-102

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, it features a single row configuration with seven positions, ideal for a variety of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing ensures optimal performance and safety. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your electronic projects with this essential component.