MS27505E23F53P L/C

Heilind Number:EDA357-007-525-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for efficiency, this connector features a single row configuration with 7 positions, ensuring seamless installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have component for your connectivity needs. Explore our range of PCB connectors for more options tailored to your requirements.