MS27505E23F53PB L/C

Heilind Number:EDA357-007-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-108

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row with 7 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in harsh environments with an operating temperature range of -40 to 105°C. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A, it delivers dependable power transmission. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in the electronics industry. Trust in our Card Edge Connector for secure and efficient connectivity solutions.