357-007-525-112

Heilind Number:EDA357-007-525-112
Manufacturer:EDAC
Manufacturer Number:357-007-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-112

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black offers a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 7 positions, it ensures efficient power delivery with an amperage rating of 5A. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates seamless integration, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connectivity with this essential component.