MS27505E23F53S L/C

Heilind Number:EDA357-007-525-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts offer reliable conductivity, with a 5A amperage capacity suitable for various applications. With a single row design and a pitch of .156 inches, it effortlessly connects to your board with precision. Boasting seven positions, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Elevate your connectivity solutions with this essential component.