MS27505E23F53SA L/C

Heilind Number:EDA357-007-525-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F53SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-525-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with seven positions, ensuring optimal performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission, supporting an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Its straight mount orientation simplifies installation, while operating flawlessly within a wide temperature range of -40 to 105 °C, making it ideal for diverse applications in the electronics industry. Trust in this high-quality component for reliable board-to-board connections.