MS27505E23F53SC L/C

Heilind Number:EDA357-007-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-527-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a single row layout and a total of 7 positions, it offers precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Featuring a pitch of .156 in and a row spacing of .2 in, it facilitates easy installation and maintenance. Whether you're a professional designer or a DIY enthusiast, this connector is a must-have for your projects, offering high amperage and a straight mount orientation for added convenience. Upgrade your PCB setups with this essential component, ensuring seamless data transmission and power delivery.