MS27505E23F53SD L/C

Heilind Number:EDA357-007-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F53SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F53SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-527-103

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector, designed to ensure seamless communication between PCBs. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both aesthetic appeal and safety. Featuring a single row layout with seven positions, this connector boasts copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects.