MS27505E23F55PA L/C

Heilind Number:EDA357-007-527-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-527-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a single row layout, ideal for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The straight mount orientation simplifies installation, while the 5A amperage rating guarantees efficient power delivery. Whether used in industrial machinery or consumer electronics, its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.