MS27505E23F55S L/C

Heilind Number:EDA357-007-527-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-527-168

Detailed Description

Enhance your PCB connections with this streamlined Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. The connector supports up to 7 positions, making it suitable for various applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your connectivity with this essential component.