MS27505E23F55SA L/C

Heilind Number:EDA357-007-527-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F55SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-527-178

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with seven positions, ensuring efficient data transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it can handle currents of up to 5 A with reliability. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its performance for your connectivity needs.