MS27505E23F55SB L/C

Heilind Number:EDA357-007-531-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F55SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F55SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-531-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and copper alloy contact material, it guarantees seamless connections. The .156-inch pitch and .2-inch row spacing, along with seven positions, offer versatility for various applications. Engineered for convenience, its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more connectivity solutions.