MS27505E23F55SC L/C

Heilind Number:EDA357-007-531-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-531-102

Detailed Description

Enhance connectivity within your electronic setup with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 5A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 7 positions, it offers versatile connectivity options. The copper alloy contact material and .156-inch pitch provide optimal signal transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component.