MS27505E23F55SD L/C

Heilind Number:EDA357-007-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23F55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23F55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-531-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration. Its sleek black design not only adds a professional touch but also ensures efficient power transmission, with an amperage rating of 5 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. Featuring a single row layout with 7 positions and a .156 inch pitch, it offers precise and secure connections. The copper alloy contact material further enhances conductivity, while the .2 inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional electronics engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game and experience seamless performance with every use.