MS27505E25B19PB L/C

Heilind Number:EDA357-007-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-531-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a single row design and a pitch of .156 inches, it offers seamless integration on your board with seven positions for versatile connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.