MS27505E25B19PC L/C

Heilind Number:EDA357-007-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-531-112

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with seven positions, ensuring optimal performance in your setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch provide reliable conduction, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.