MS27505E25B19PD L/C

Heilind Number:EDA357-007-531-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-531-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Its Copper Alloy contact material ensures reliable performance, while the 1-row configuration with 7 positions allows for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise connectivity, and the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.