MS27505E25B19SB L/C

Heilind Number:EDA357-007-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 7 positions and a pitch of .156 inches, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and an amperage rating of 5A, it delivers optimal conductivity. Boasting a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your connectivity solutions today.