MS27505E25B24PB L/C

Heilind Number:EDA357-007-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-541-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient performance. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. With seven positions in a single row, it provides ample connectivity options. Elevate your PCB assembly with this essential component.