MS27505E25B24PC L/C

Heilind Number:EDA357-007-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 7 positions, ensuring reliable and efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, offers both robust protection and a professional aesthetic. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.