MS27505E25B24S L/C

Heilind Number:EDA357-007-541-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-541-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this black connector boasts a reliable 5A amperage for efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. Featuring a single row layout with 7 copper alloy contacts, it guarantees secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation offers versatility, while its wide operating temperature range from -40 to 105°C ensures optimal functionality in various conditions. Ideal for a wide range of applications, this connector is a vital component in any electronics setup.