MS27505E25B24SB L/C

Heilind Number:EDA357-007-545-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B24SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B24SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this straight-mount connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. Boasting a single row layout with 7 positions and a pitch of .156 inches, it offers precise and reliable connections on your PCBs. The wide operating temperature range of -40 to 105°C makes it suitable for various environments, while the .2-inch row spacing allows for easy installation. Upgrade your systems with this essential component, a must-have in the world of electronics.