MS27505E25B24SC L/C

Heilind Number:EDA357-007-545-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B24SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B24SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 7 positions, it offers efficient data transmission for your electronic devices. The copper alloy contact material guarantees reliable connectivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, trust in our Card Edge Connector for seamless and secure board-to-board connections.