MS27505E25B24SD L/C

Heilind Number:EDA357-007-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-103

Detailed Description

Enhance your PCB setup with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with seven positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance in a variety of environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating smoothly within a temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs.