MS27505E25B29P L/C

Heilind Number:EDA357-007-545-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-104

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Featuring a sleek black design, it offers a reliable 5A amperage for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With one row and seven positions, it ensures optimal connectivity. The copper alloy contact material and .156-inch pitch further enhance its performance. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Trust in its quality and efficiency for seamless board-to-board connections.