MS27505E25B29PC L/C

Heilind Number:EDA357-007-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-112

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and seven positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees efficient transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its straight mount orientation for a secure fit every time. Elevate your assembly process with this indispensable connector, a standout in our comprehensive range of board-to-board PCB connectivity solutions.