MS27505E25B29PD L/C

Heilind Number:EDA357-007-545-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-158

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 7 positions, it offers seamless integration for your PCB needs. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing stable connections. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for versatile applications in the electronics industry. Elevate your connectivity with this essential component.