MS27505E25B29S L/C

Heilind Number:EDA357-007-545-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-168

Detailed Description

Enhance your PCB connectivity with our sleek and versatile Card Edge Connector. Designed for seamless integration, it features a single row layout with 7 positions, offering optimal space utilization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your connectivity solutions with this essential component.