MS27505E25B29SA L/C

Heilind Number:EDA357-007-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-545-178

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Card Edge Connector. Crafted with precision, this connector features a sleek black design, seamlessly blending into any assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting seven positions, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with this essential component for your electronic projects.