MS27505E25B29SB L/C

Heilind Number:EDA357-007-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with a total of 7 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it offers reliable power transmission with an amperage rating of 5A. The straight mount orientation and convenient .156-inch pitch make it easy to install and integrate into your system. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments and applications. Upgrade your circuitry with this high-quality connector for efficient board-to-board connections.