MS27505E25B29SC L/C

Heilind Number:EDA357-007-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-102

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a sleek pitch of .156 inches and a single row configuration with seven positions, it offers seamless integration onto your PCB. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Upgrade your setup with this essential component, perfect for board-to-board connections.