MS27505E25B35P L/C

Heilind Number:EDA357-007-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-104

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and features a single row layout with 7 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in linking your circuitry. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Explore our range of products to discover more essential connectors for your projects.