MS27505E25B35PA L/C

Heilind Number:EDA357-007-547-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector ensures robust and reliable signal transmission. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a single row configuration and 7 positions, it provides ample space for your connectivity needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is an essential component for achieving seamless connectivity.