MS27505E25B35PD L/C

Heilind Number:EDA357-007-547-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with seven positions, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility, making it an essential component for your electronic projects. Upgrade your connections with this high-quality Card Edge Connector.