MS27505E25B35S L/C

Heilind Number:EDA357-007-547-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-168

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with seven positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also offers enhanced protection. With a copper alloy contact material, it ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a tech enthusiast or a professional, this connector is a must-have in your arsenal for seamless board-to-board connections. Upgrade your connectivity solutions today.