MS27505E25B35SA L/C

Heilind Number:EDA357-007-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-547-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row housing and seven positions, it offers efficient power delivery with a 5 A amperage limit. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether used in commercial or industrial settings, its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component, perfect for Board To Board connections.